Filter Your Search
1 - 7 of 7 results
|
50EB03-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 230 V | 50 V | 250 V | 210 V | 30 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.02 % | 0.02 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 1.5 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 41.275 mm | ACOPIAN TECHNICAL CO | MODULE | unknown | ||
|
75EB03-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 230 V | 75 V | 250 V | 210 V | 30 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.02 % | 0.02 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 2.25 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 41.275 mm | ACOPIAN TECHNICAL CO | MODULE | unknown | ||
|
48EB03-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 230 V | 48 V | 250 V | 210 V | 30 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.02 % | 0.02 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 1.44 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 41.275 mm | ACOPIAN TECHNICAL CO | MODULE | unknown | ||
|
42EB03-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 230 V | 42 V | 250 V | 210 V | 30 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.02 % | 0.02 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 1.26 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 41.275 mm | ACOPIAN TECHNICAL CO | MODULE | unknown | ||
|
40EB03-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 230 V | 40 V | 250 V | 210 V | 30 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.02 % | 0.02 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 1.2 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 41.275 mm | ACOPIAN TECHNICAL CO | MODULE | unknown | ||
|
44EB03-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 230 V | 44 V | 250 V | 210 V | 30 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.02 % | 0.02 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 1.32 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 41.275 mm | ACOPIAN TECHNICAL CO | MODULE | unknown | ||
|
45EB03-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 230 V | 45 V | 250 V | 210 V | 30 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.02 % | 0.02 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 1.35 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 41.275 mm | ACOPIAN TECHNICAL CO | MODULE | unknown |