Filter Your Search
1 - 10 of 67 results
|
PUB0503S1B
Flex Ltd
|
Check for Price | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | FLEX LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
B0503XT-W2R2
MORNSUN
|
Check for Price | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-PDSO-G5 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | 8.3 mm | 12.7 mm | 7.535 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SOP, | unknown | EAR99 | |||||||||||||||
|
B0503XT-W2
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 5.5 V | 4.5 V | 76 mA | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | GWDIP5/8,.48 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SOP, GWDIP5/8,.48 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
B0503D-2W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 5.5 V | 4.5 V | 400 mA | NO | INDUSTRIAL | R-PDIP-T5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DIP, DIP5/14,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
WRB0503CS-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 5 V | 3.3 V | 9 V | 4.5 V | 3.201 V | 3.399 V | 303 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 999.9 mW | R-PSMA-T7 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP7/8,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP7/8,.05 | unknown | EAR99 | ||||||||||
|
IB0503D
XP Power
|
Check for Price | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 303 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDIP-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | XP POWER LTD | DIP, DIP6/14,.3 | compliant | EAR99 | ||||||||||||||||
|
IB0503XT-W75R3
MORNSUN
|
Check for Price | Yes | Active | 5 V | 3.3 V | 5.25 V | 4.75 V | 3.201 V | 3.399 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 68 % | 0.25 % | 3 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 660 mW | R-PDMA-G5 | BS, EN | 85 °C | -40 °C | EN 62368-1 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||
|
B0503T-W2
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 5.5 V | 4.5 V | 76 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SOP, GWDIP8,.45 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
B0503LS-1WR3
MORNSUN
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
B0503LS-1WER2
MORNSUN
|
Check for Price | Contact Manufacturer | DC-DC UNREGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 |