Filter Your Search
1 - 1 of 1 results
|
B0505GD1U-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-P6 | Not Qualified | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 20.4 mm | 6.3 mm | SENSITRON SEMICONDUCTOR | DIP | DIP, | 14/6 | compliant | EAR99 |