Filter Your Search
1 - 1 of 1 results
|
B0506XT-1WR2
MORNSUN
|
Check for Price | Yes | Active | 5 V | 6 V | 5.5 V | 4.5 V | 167 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | CE, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 |