Filter Your Search
1 - 2 of 2 results
|
B0515LD-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | NO | 15 V | 67 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DIP | DIP6/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DIP, DIP6/14,.3 | compliant | EAR99 | 8542.39.00.01 | ||
|
IB0515LD-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | NO | 15 V | 67 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DIP, DIP5/14,.3 | unknown | EAR99 | 8542.39.00.01 |