Filter Your Search
1 - 10 of 128 results
|
WBDDQSC-B-07-5901-C-A
TT Electronics Resistors
|
Check for Price | Obsolete | 5.9 kΩ | 0.25 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 5.9 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
WBDDSS8-B-07-5901-D-
TT Electronics Resistors
|
Check for Price | Obsolete | 5.9 kΩ | 0.5 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 5.9 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
SON-NS4B-07-5901-DA
TT Electronics Resistors
|
Check for Price | No | Active | 5.9 kΩ | 0.5 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 5.9 kΩ | BUSSED | 1 | 70 °C | 5.9 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 7 | 8 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
WBDDQSC-B-07-5901-D-
TT Electronics Resistors
|
Check for Price | Obsolete | 5.9 kΩ | 0.5 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 5.9 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
SON-NS8B-07-5901-CF
TT Electronics Resistors
|
Check for Price | No | Active | 5.9 kΩ | 0.25 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 5.9 kΩ | BUSSED | 1 | 70 °C | 5.9 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
WBDDQSC-B-07-5901-F-
TT Electronics Resistors
|
Check for Price | Obsolete | 5.9 kΩ | 1 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 5.9 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
SON-NS4B-07-5901-FG
TT Electronics Resistors
|
Check for Price | No | Active | 5.9 kΩ | 1 % | 100 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | |||||||||||
|
SON-NS4B-07-5901-FB
TT Electronics Resistors
|
Check for Price | No | Active | 5.9 kΩ | 1 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 5.9 kΩ | BUSSED | 1 | 70 °C | 5.9 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 7 | 8 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-NS8B-07-5901-FB
TT Electronics Resistors
|
Check for Price | No | Active | 5.9 kΩ | 1 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 5.9 kΩ | BUSSED | 1 | 70 °C | 5.9 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
WBDDQSC-B-07-5901-F-B
TT Electronics Resistors
|
Check for Price | Obsolete | 5.9 kΩ | 1 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 5.9 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 |