Filter Your Search
1 - 1 of 1 results
|
B07D992BZ2-0050
TE Connectivity
|
$308.2125 | No | No | Active | 26.5 V | 2.34 W | 300 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 13 V | 2.3 V | 26.5 V | 5A@115VAC | 10A@28VDC | Random | 15 ms | 15 ms | -65 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 13.33 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.33mm x 25.65mm | 0.007899415798831598 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |