Filter Your Search
1 - 1 of 1 results
|
B12A1P-GC
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | MAINTAINED | GOLD | TOGGLE SWITCH | TOGGLE BAT | CAP COLOR- RED | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | NICKEL | BRASS | M6P0.75 | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 3 | EPOXY | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.315 inch | 6.8072 mm | 9.5758 mm | 8.7884 mm | 0.217 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |