Filter Your Search
1 - 1 of 1 results
|
B2-212351
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 7 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | 7A@250VAC | 7A@28VDC | 7 A | 250 V | 1.39 N | 510 µm | e4 | -55 °C | 85 °C | PANEL MOUNT | 610 µm | NO | GOLD OVER NICKEL | WIRE | 5.08 mm | 8.89 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |