Filter Your Search
1 - 10 of 13 results
|
B2006
Pulse Electronics Corporation
|
Check for Price | Obsolete | NO | UL; BABT | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | 12.7 mm | 26.67 mm | 24.13 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | TELECOM TRANSFORMER | |||||||||||||||||||||||||||||||||||||||||||||||
|
UZLNB2006Q20
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 10 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9116 mm | ZETEX PLC | unknown | QSOP-20 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
B2006RUI
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ZLNB2006Q20TC
Zetex / Diodes Inc
|
Check for Price | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 10 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9116 mm | ZETEX PLC | unknown | SSOP, | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ZLNB2006Q20TC
Diodes Incorporated
|
Check for Price | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 10 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9116 mm | DIODES INC | unknown | EAR99 | SSOP, | 8542.39.00.01 | QSOP | 20 | ||||||||||||||||||||||||||||
|
ZLNB2006Q20
Diodes Incorporated
|
Check for Price | Obsolete | YES | ANALOG CIRCUIT | 1 | 10 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | DIODES INC | compliant | EAR99 | SSOP, | 8542.39.00.01 | QSOP | 20 | ||||||||||||||||||||||||||||||
|
UZLNB2006Q20
Diodes Incorporated
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 10 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9116 mm | DIODES INC | unknown | EAR99 | SSOP, | 8542.39.00.01 | QSOP | 20 | ||||||||||||||||||||||||||||
|
ZLNB2006Q20TA
Diodes Incorporated
|
Check for Price | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 10 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9116 mm | DIODES INC | unknown | EAR99 | SSOP, | 8542.39.00.01 | QSOP | 20 | ||||||||||||||||||||||||||||
|
B2006RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 15 V | 12 V | 670 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -15 V OUTPUT VOLTAGE AVAILABLE | 88 % | 18 V | 9 V | 0.3 % | 0.5 % | 1 | 2 | 15.15 V | 14.85 V | OVER VOLTAGE | 0.03535 Vrms | 20 W | NO | R-MDMA-P5 | 50 °C | -40 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.45 mm | 25.4 mm | MICROPOWER DIRECT | unknown | EAR99 | , | |||||||||||||||||||||||
|
ZLNB2006Q20
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 10 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9116 mm | ZETEX PLC | unknown | QSOP-20 | 8542.39.00.01 |