Filter Your Search
1 - 1 of 1 results
|
B3-35241
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY LEVER TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1.39 N | e4 | -65 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | NO | GOLD | SOLDER | 8.89 mm | 5.08 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | OTTO |