Filter Your Search
1 - 3 of 3 results
|
B3540K4-XX
Bay Linear Inc
|
Check for Price | Obsolete | BAY LINEAR INC | , | unknown | EAR99 | |||||||||||||||||||||
|
B39431-B3540-B110
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3 | 1 | e4 | 85 °C | -45 °C | Gold (Au) - with Nickel (Ni) barrier | EPCOS AG | compliant | 423.96 MHz | 960 kHz | 50 dB | 433.96 MHz | 9.35 mm | SAW FILTER | 3.3 mm | 270 OHM//2.7 pF | 4 dB | THROUGH HOLE MOUNT | 250 OHM//3.2 pF Ω | ||||
|
B39431-B3540-B110
TDK Corporation
|
Check for Price | Yes | Active | 3 | 1 | e4 | 85 °C | -45 °C | Gold (Au) - with Nickel (Ni) barrier | TDK CORP | METAL, TO-39, 3 PIN | compliant | 423.96 MHz | 960 kHz | 50 dB | 433.96 MHz | 9.35 mm | SAW FILTER | 3.3 mm | 270 OHM//2.7 pF | 4 dB | THROUGH HOLE MOUNT | 250 OHM//3.2 pF Ω |