Filter Your Search
1 - 10 of 642 results
|
B37940K2331J062
TDK Epcos
|
Check for Price | Obsolete | 330 pF | 200 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37940 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | TIN | WRAPAROUND | EPCOS AG | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
B37940J5020C760
TDK Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | TDK CORP | , | unknown | |||||||||||||||||||||||||||||
|
B37940J5100J001
TDK Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | TDK CORP | , | unknown | |||||||||||||||||||||||||||||
|
B37940K1390J070
TDK Epcos
|
Check for Price | Obsolete | 39 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37940 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | YES | NICKEL | WRAPAROUND | EPCOS AG | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
B37940J5040C701
TDK Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | TDK CORP | , | unknown | |||||||||||||||||||||||||||||
|
B37940K1151J070
TDK Epcos
|
Check for Price | Obsolete | 150 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37940 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | YES | NICKEL | WRAPAROUND | EPCOS AG | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
B37940K1060D870
TDK Epcos
|
Check for Price | Obsolete | 6.8 pF | 100 V | 7.35 % | 0805 | C0G | 7.35 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37940 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | YES | NICKEL | WRAPAROUND | EPCOS AG | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
B37940K5152J060
TDK Epcos
|
Check for Price | No | Obsolete | 1.5 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37940 | Alternative Cap Tol Available On Req | B37940(50V,5%,60) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | EPCOS AG | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||
|
B37940K5330K060
TDK Epcos
|
Check for Price | Obsolete | 33 pF | 50 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37940 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | NICKEL | WRAPAROUND | EPCOS AG | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
B37940K5561F060
TDK Epcos
|
Check for Price | Obsolete | 560 pF | 50 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37940 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | NICKEL | WRAPAROUND | EPCOS AG | , 0805 | unknown | EAR99 | 8532.24.00.20 |