Filter Your Search
1 - 3 of 3 results
|
B39212B3669U410
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.14 GHz | SAW FILTER | 3.5 dB | 1 | e4 | 95 °C | -40 °C | 6 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1.1 mm | 3 mm | EPCOS AG | compliant | ||||||
|
B39212B3669U410
TDK Corporation
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.14 GHz | SAW FILTER | 3.5 dB | 1 | e4 | 95 °C | -40 °C | 6 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1.1 mm | 3 mm | TDK CORP | compliant | ROHS COMPLIANT, DCC6C, SMD, 6 PIN | ||||||
|
B39212-B3669-U410
TDK Epcos
|
Check for Price | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.14 GHz | SAW FILTER | B3669 | 3.5 dB | 1 | e4 | 95 °C | -40 °C | NICKEL GOLD | 1.1 mm | 3 mm | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | 3 mm | EPCOS AG | compliant |