Filter Your Search
1 - 1 of 1 results
|
B39301-R2707-U310
TDK Epcos
|
Check for Price | Yes | Obsolete | 303.825 MHz | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | 85 °C | 2-PORT | 10 dB | 2.4 pF | e4 | -45 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | EPCOS AG | CERAMIC, SMD, QCC8C, 8 PIN | compliant |