Filter Your Search
1 - 1 of 1 results
|
B39361-B4843-U310
TDK Epcos
|
Check for Price | Yes | Obsolete | 780 OHM//-1.9 pF Ω | 780 OHM//-1.9 pF | SURFACE MOUNT | 360 MHz | 400 kHz | 300 kHz | 25 dB | SAW FILTER | INSERTION LOSS INCLUDING LOSS IN MATCHING NETWORK | 6.4 dB | 1 | e4 | 75 °C | -20 °C | 8 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1.35 mm | 5 mm | 5 mm | EPCOS AG | compliant |