Filter Your Search
1 - 2 of 2 results
|
B39431-R800-H210
TDK Epcos
|
Check for Price | Yes | Yes | Active | 433.92 MHz | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | 125 °C | 1-PORT | 1.7 dB | 2.65 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | EPCOS AG | CERAMIC, QCC4A-4 | compliant | ||
|
B39431-R800-H210
TDK Corporation
|
Check for Price | Yes | Active | 433.92 MHz | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | 125 °C | 1-PORT | 1.7 dB | 2.65 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | TDK CORP | CERAMIC, QCC4A-4 | compliant |