Filter Your Search
1 - 4 of 4 results
|
B39921R2906H110
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 915 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 2-PORT | 8.5 dB | 1.8 pF | e4 | -45 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | EPCOS AG | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | compliant | ||||
|
B39921R2906H110
TDK Corporation
|
Check for Price | Yes | Transferred | 915 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 2-PORT | 8.5 dB | 1.8 pF | e4 | -45 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | TDK CORP | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | compliant | |||||
|
B39921R2906H110
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Contact Manufacturer | 915 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 2-PORT | 8.5 dB | 1.8 pF | e4 | -45 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | RF360 EUROPE GMBH | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | compliant | RF360 | ||||
|
B39921-R2906-H110
TDK Epcos
|
Check for Price | Yes | Yes | Active | 915 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 2-PORT | R2906 | 8.2 dB | 1.8 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | EPCOS AG | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | compliant |