Filter Your Search
1 - 2 of 2 results
|
B3F-1000
OMRON Corporation
|
$0.2213 | Yes | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | FLAT PLUNGER TYPE | BAG PACKAGING | 1X1 | .05A@24VDC | 5 ms | 500VAC V | 100 MΩ | 1.27 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | IVORY | SILVER | BAG; BULK | 4 | NO | Gold (Au) | SOLDER | 0.035 inch | 6 mm | 3.4 mm | 6 mm | 0.138 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics | ||||
|
B3F-1000S
OMRON Corporation
|
$0.4913 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | STICK PACKAGING | 1X1 | .05A@24VDC | 5 ms | OFF-(ON) | 500VAC V | 100 MΩ | 0.98 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | GRAY | BREAK-BEFORE-MAKE | TAPE AND REEL; TUBE | 4 | NO | SOLDER | 6 mm | 3.4 mm | 6 mm | 0.138 inch | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | Omron Electronics |