Filter Your Search
1 - 2 of 2 results
|
B3FS-1002P
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 300000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | FLAT PLUNGER TYPE | 1X1 | .05A@24VDC | 5 ms | 1.96 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 6 mm | 2.6 mm | 6.3 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics | ||||||||||
|
B3FS-1002P-SUS
OMRON Corporation
|
Check for Price | Yes | Active | 50 mA | 24 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | FLAT BUTTON TYPE | 1X1 | 0.05A@24VDC | 5 ms | 250VAC V | 100 MΩ | 1.96 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | IVORY | 250 µm | SILVER | TR, EMBOSSED | IP00 | NO | SOLDER | 6.3 mm | 2.6 mm | 6.3 mm | OMRON CORP | unknown | Omron Electronics |