Parametric results for: B3S1000 under Keypad Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b3s1000
Select parts from the table below to compare.
Compare
Compare
B3S-1000
OMRON Corporation
$0.7009 Yes Yes Active 50 mA 24 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PLUNGER TYPE BAGS 1X1 .05A@24VDC 5 ms ON-OFF 500VAC V 100 MΩ 1.57 N e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT 254 µm BREAK-BEFORE-MAKE BAG IP67 NO SILVER SOLDER 0.026 inch 6 mm 3.5 mm 6.6 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.90.40 Omron Electronics
B3S-1000P
OMRON Corporation
Check for Price Yes Yes Active 50 mA 24 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PLUNGER TYPE EMBOSSED TAPE 1X1 .05A@24VDC 5 ms ON-OFF 500VAC V 100 MΩ 1.57 N -25 °C 70 °C SURFACE MOUNT-STRAIGHT 254 µm BREAK-BEFORE-MAKE TAPE AND REEL IP67 NO SOLDER 0.026 inch 6 mm 3.5 mm 6.6 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.90.40 Omron Electronics