Filter Your Search
1 - 2 of 2 results
|
B3SN-3012P
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | EMBOSSED TAPE PACKAGING | 1X1 | .05A@24VDC | 5 ms | ON-OFF | 250VAC V | 100 MΩ | 2.06 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BREAK-BEFORE-MAKE | TR | IP67 | NO | SILVER | SOLDER | SOLVENT | 0.043 inch | 6 mm | 2 mm | 6 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
B3SN-3012P-G
OMRON Corporation
|
Check for Price | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@24VDC | 5 ms | 2.35 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP67 | NO | Gold (Au) | SOLDER | 6 mm | 2 mm | 6 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |