Filter Your Search
1 - 1 of 1 results
|
B3W-1002S
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | FLAT TYPE | STICK PACKAGING | 1X1 | .05A@24VDC | 5 ms | OFF-(ON) | 500VAC V | 100 MΩ | 2.26 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW | BREAK-BEFORE-MAKE | TUBE | 4 | NO | SOLDER | 0.026 inch | 6 mm | 3.65 mm | 6.6 mm | 0.138 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics |