Parametric results for: B3W-1052 (ALTERNATE: B3W1052) under Keypad Switches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: b3w1052
Select parts from the table below to compare.
Compare
Compare
B3W-1052S
OMRON Corporation
Check for Price Yes Yes Active 50 mA 24 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PROJECTED PLUNGER TYPE STICK PACKAGING 1X1 .05A@24VDC 5 ms OFF-(ON) 500VAC V 100 MΩ 2.26 N -25 °C 70 °C THROUGH HOLE-STRAIGHT YELLOW BREAK-BEFORE-MAKE TUBE 4 NO SOLDER 0.144 inch 6 mm 3.65 mm 6.6 mm 0.138 inch OMRON CORP ROHS COMPLIANT unknown EAR99 8536.50.90.40
B3W-1052
OMRON Corporation
Check for Price Yes Yes Active 50 mA 24 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PROJECTED TYPE BAG PACKAGING 1X1 .05A@24VDC 5 ms OFF-(ON) 500VAC V 100 MΩ 2.26 N -25 °C 70 °C THROUGH HOLE-STRAIGHT YELLOW BREAK-BEFORE-MAKE BAG 4 IP67 NO SOLDER 0.144 inch 6 mm 3.4 mm 6.6 mm 0.138 inch OMRON CORP ROHS COMPLIANT unknown EAR99 8536.50.90.40 Omron Electronics