Filter Your Search
1 - 2 of 2 results
|
B3W-1152
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PROJECTED TYPE | BAG PACK.,GROUND TERMINALS | 1X1 | .05A@24VDC | 5 ms | OFF-(ON) | 500VAC V | 100 MΩ | 2.26 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW | BREAK-BEFORE-MAKE | BAG | 5 | IP67 | NO | SOLDER | 0.144 inch | 6 mm | 3.4 mm | 6.6 mm | 0.138 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
B3W-1152S
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PROJECTED PLUNGER TYPE | STICK PACK.,GROUND TERMINALS | 1X1 | .05A@24VDC | 5 ms | OFF-(ON) | 500VAC V | 100 MΩ | 2.26 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW | BREAK-BEFORE-MAKE | TUBE | 5 | NO | SOLDER | 0.144 inch | 6 mm | 3.65 mm | 6.6 mm | 0.138 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |