Filter Your Search
1 - 3 of 3 results
|
B72210S2271K101
TDK Epcos
|
$0.2827 | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 275 V | 55 J | NO | 350 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 14.5 mm | 12 mm | 5.4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72210S2271K101
TDK Corporation
|
Check for Price | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 275 V | 55 J | NO | 350 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 14.5 mm | 12 mm | 5.4 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | TDK | |||||
|
B72210-S2271-K101
TDK Epcos
|
Check for Price | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | 350 V | VARISTOR | B72210S2271K101 | 275 V | 55 J | NO | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | EPCOS AG | , | compliant |