Filter Your Search
1 - 6 of 6 results
|
B72500D0050A060
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | SURFACE MOUNT | YES | 5.6 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.75 mm | 900 µm | TDK CORP | , | compliant | EAR99 | 8533.40.40.00 | TDK | SMT | |||
|
B72500D0150A060
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | SURFACE MOUNT | YES | 15 V | 85 °C | -40 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.75 mm | 900 µm | TDK CORP | ROHS COMPLIANT, CASE 0603, 2 PIN | compliant | EAR99 | 8533.40.40.00 | TDK | SMT | ||||||
|
B72500D0160H060
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | SURFACE MOUNT | 85 °C | YES | 16 V | 125 °C | -40 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.75 mm | 900 µm | TDK CORP | compliant | EAR99 | 8533.40.40.00 | TDK | SMT | ||||||
|
B72500D0200A060
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | SURFACE MOUNT | YES | 22 V | e3 | 85 °C | -40 °C | 2 | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.75 mm | 900 µm | TDK CORP | ROHS COMPLIANT, CASE 0603, 2 PIN | compliant | EAR99 | 8533.40.40.00 | TDK | SMT | ||||
|
B72500D0090A060
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | SURFACE MOUNT | YES | 9 V | e3 | 85 °C | -40 °C | 2 | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.75 mm | 900 µm | TDK CORP | ROHS COMPLIANT, CASE 0603, 2 PIN | compliant | EAR99 | 8533.40.40.00 | TDK | SMT | ||||
|
B72500D0050H160
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | e3 | TIN OVER NICKEL | TDK CORP | compliant | EAR99 | 8533.40.40.00 | TDK |