Filter Your Search
1 - 1 of 1 results
|
B78108E1683J009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 900 mΩ | 5 % | NO | 100 kHz | 780 mA | 6.5 MHz | Ferrite | 45 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 796 KHZ | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 800 µm | 4 mm | 9.5 mm | TDK CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | TDK |