Filter Your Search
1 - 2 of 2 results
|
B78108-S1155-J9
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 23 Ω | 5 % | NO | 100 mA | 1.25 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
|
B78108-S1155-J9
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 23 Ω | 5 % | NO | 100 mA | 1.25 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT |