Filter Your Search
1 - 3 of 3 results
|
B78108T3391K0009
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 270 mΩ | 10 % | NO | 790 mA | 300 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
B78108T3391K000
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 270 mΩ | 10 % | NO | 1 MHz | 790 mA | 300 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2MHZ | e3 | 125 °C | -55 °C | Flame Retardant | 2 | Axial | TR | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 600 µm | 26.5 mm | 3.3 mm | 7 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | |||
|
B78108T3391K000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 270 mΩ | 10 % | NO | 1 MHz | 790 mA | 300 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25.2MHZ | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 3.3 mm | 7 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED |