Filter Your Search
1 - 7 of 7 results
|
B78148T3181K009
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 170 mΩ | 10 % | NO | 1 MHz | 1 A | 460 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2MHZ | e3 | 125 °C | -55 °C | Flame Retardant | 2 | Radial | Ammo Pack | TUBULAR PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 600 µm | 7 mm | 5 mm | 3.3 mm | 12.5 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | |||
|
B78148T3181K009
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 170 mΩ | 10 % | NO | 1 MHz | 1 A | 460 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25.2MHZ | 125 °C | -55 °C | Axial | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | RADIAL | WIRE | 600 µm | 3.3 mm | 9.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED | ||||||
|
B78148T3181K000
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 170 mΩ | 10 % | NO | 1 MHz | 1 A | 460 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2MHZ | e3 | 125 °C | -55 °C | Flame Retardant | 2 | Radial | TR | TUBULAR PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 600 µm | 7 mm | 5 mm | 3.3 mm | 12.5 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | |||
|
B78148T3181K000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 170 mΩ | 10 % | NO | 1 MHz | 1 A | 460 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25.2MHZ | 125 °C | -55 °C | Axial | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | RADIAL | WIRE | 600 µm | 3.3 mm | 9.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED | ||||||
|
B78148-T3181-K
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 170 mΩ | 10 % | NO | 1 MHz | 1 A | 460 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B78148-T3181-K9
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 170 mΩ | 10 % | NO | 1 MHz | 1 A | 460 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B78148T3181K0009
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 170 mΩ | 10 % | NO | 1 A | 460 MHz | CERAMIC | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | EPCOS AG | unknown | EAR99 | 8504.50.80.00 |