Filter Your Search
1 - 2 of 2 results
|
B78310P1583A005
TDK Corporation
|
Check for Price | Yes | Active | 12 W | 40 V | 323 µH | 240 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.125:0.417 | 350 V | 110 V | 1 | 1 | e3 | 85 °C | -25 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin (Sn) | 16.4 mm | 24 mm | 20 mm | TDK CORP | compliant | EAR99 | |||
|
B78310P1583A005
TDK Epcos
|
Check for Price | Yes | Yes | Active | 12 W | 40 V | 323 µH | 240 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.125:0.417 | 350 V | 110 V | 1 | 1 | e3 | 85 °C | -25 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin (Sn) | 16.4 mm | 24 mm | 20 mm | EPCOS AG | compliant | EAR99 |