Filter Your Search
1 - 10 of 66 results
|
B82111B0000C014
TDK Epcos
|
$1.0207 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 17 µH | 63 mΩ | 20 % | NO | 100 kHz | 2 A | 100 MHz | Ferrite | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 450 µm | 39 mm | 7 mm | 24 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82111B0000C013
TDK Epcos
|
$1.0207 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8 µH | 25 mΩ | 20 % | NO | 1 MHz | 3 A | 145 MHz | Ferrite | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 630 µm | 39 mm | 7 mm | 24 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82111B0000C011
TDK Epcos
|
$1.0207 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4 µH | 14 mΩ | 20 % | NO | 1 MHz | 6 A | 205 MHz | Ferrite | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 39 mm | 7.5 mm | 24 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82111B0000C019
TDK Epcos
|
$1.0406 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 13 µH | 24 mΩ | 20 % | NO | 100 kHz | 3 A | 170 MHz | Ferrite | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 670 µm | 36.5 mm | 6.5 mm | 29 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82111B0000C018
TDK Epcos
|
$1.0406 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 11 µH | 20 mΩ | 20 % | NO | 100 kHz | 4 A | 150 MHz | Ferrite | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 710 µm | 36.5 mm | 6.5 mm | 29 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82111B0000C017
TDK Epcos
|
$1.1551 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6 µH | 10 mΩ | 20 % | NO | 1 MHz | 6 A | 200 MHz | Ferrite | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 950 µm | 36.5 mm | 7 mm | 29 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82111B0000C016
TDK Epcos
|
$1.1551 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 µH | 6 mΩ | 20 % | NO | 1 MHz | 9 A | 220 MHz | Ferrite | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 1.2 mm | 36.5 mm | 7.5 mm | 29 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82111B0000C021
TDK Epcos
|
$1.1559 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5 µH | 5 mΩ | 20 % | NO | 1 MHz | 10 A | 175 MHz | Ferrite | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 1.3 mm | 34 mm | 9.5 mm | 34 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82111B0000C012
TDK Epcos
|
$1.4961 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6 µH | 17 mΩ | 20 % | NO | 1 MHz | 4 A | 170 MHz | Ferrite | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 750 µm | 39 mm | 7.5 mm | 24 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82111B0000C020
TDK Epcos
|
$1.6279 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 20 µH | 54 mΩ | 20 % | NO | 100 kHz | 3 A | 125 MHz | Ferrite | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 500 µm | 36.5 mm | 6 mm | 29 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |