Filter Your Search
1 - 2 of 2 results
|
B82111B0000C019
TDK Epcos
|
$1.0406 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 13 µH | 24 mΩ | 20 % | NO | 100 kHz | 3 A | 170 MHz | Ferrite | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 670 µm | 36.5 mm | 6.5 mm | 29 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82111B0000C019
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 13 µH | 24 mΩ | 20 % | NO | 100 kHz | 3 A | 170 MHz | Ferrite | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT :20% | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 670 µm | 36.5 mm | 6.5 mm | 29 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED |