Filter Your Search
1 - 2 of 2 results
|
B82131A5402M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 14 mΩ | 20 % | NO | 1 MHz | 4 A | 199 MHz | CARBONYL IRON | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5 mm | 15 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82131A5402M000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 14 mΩ | 20 % | NO | 1 MHz | 4 A | 199 MHz | CARBONYL IRON | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 800 µm | 5 mm | 15 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED, ROHS COMPLIANT |