Filter Your Search
1 - 8 of 8 results
|
B82141-A1102-K9
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 190 mΩ | 10 % | NO | 1 MHz | 725 mA | 180 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82141A1102K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 190 mΩ | 10 % | NO | 1 MHz | 725 mA | 180 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 7.96 MHZ | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN NICKEL | AXIAL | WIRE | 600 µm | 3 mm | 6.8 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | TDK | |||
|
B82141A1102K009
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 190 mΩ | 10 % | NO | 1 MHz | 725 mA | 180 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 7.96 MHZ | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN NICKEL | AXIAL | WIRE | 600 µm | 3 mm | 6.8 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82141-A1102-K
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 190 mΩ | 10 % | NO | 1 MHz | 725 mA | 180 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||
|
B82141-A1102-K9
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 190 mΩ | 10 % | NO | 1 MHz | 725 mA | 180 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||
|
B82141A1102K009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 190 mΩ | 10 % | NO | 1 MHz | 725 mA | 180 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 7.96 MHZ | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN NICKEL | AXIAL | WIRE | 600 µm | 3 mm | 6.8 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | TDK | |||
|
B82141A1102K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 190 mΩ | 10 % | NO | 1 MHz | 725 mA | 180 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 7.96 MHZ | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN NICKEL | AXIAL | WIRE | 600 µm | 3 mm | 6.8 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82141-A1102-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 190 mΩ | 10 % | NO | 1 MHz | 725 mA | 180 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |