Filter Your Search
1 - 8 of 8 results
|
B82141-A1683-J9
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.9 Ω | 5 % | NO | 185 mA | 5.7 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82141A1683J009
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.9 Ω | 5 % | NO | 100 kHz | 185 mA | 5.7 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 600 µm | 3 mm | 6.8 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82141A1683J009
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.9 Ω | 5 % | NO | 100 kHz | 185 mA | 5.7 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 600 µm | 3 mm | 6.8 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED | |||
|
B82141-A1683-J
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.9 Ω | 5 % | NO | 100 kHz | 185 mA | 5.7 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||
|
B82141-A1683-J9
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.9 Ω | 5 % | NO | 185 mA | 5.7 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82141-A1683-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.9 Ω | 5 % | NO | 100 kHz | 185 mA | 5.7 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52MHZ | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82141A1683J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.9 Ω | 5 % | NO | 100 kHz | 185 mA | 5.7 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52 MHZ | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN NICKEL | AXIAL | WIRE | 600 µm | 3 mm | 6.8 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82141A1683J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.9 Ω | 5 % | NO | 100 kHz | 185 mA | 5.7 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52 MHZ | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN NICKEL | AXIAL | WIRE | 600 µm | 3 mm | 6.8 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | AXIAL LEADED |