Filter Your Search
1 - 10 of 1,601 results
|
B82422A3221K100
TDK Epcos
|
$0.0817 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 640 mΩ | 10 % | YES | 1 MHz | 280 mA | 700 MHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 30MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1104K100
TDK Epcos
|
$0.1885 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 11.5 Ω | 10 % | YES | 100 kHz | 65 mA | 7 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1102K100
TDK Epcos
|
$0.1980 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 340 mΩ | 10 % | YES | 1 MHz | 380 mA | 320 MHz | Ferrite | 20 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1333K100
TDK Epcos
|
$0.2220 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 4.5 Ω | 10 % | YES | 100 kHz | 105 mA | 13 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1103J100
TDK Corporation
|
$0.2285 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.6 Ω | 5 % | YES | 1 MHz | 180 mA | 25 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82422A1472K100
TDK Epcos
|
$0.2294 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 2.2 Ω | 10 % | YES | 1 MHz | 150 mA | 110 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1103K100
TDK Epcos
|
$0.2371 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.6 Ω | 10 % | YES | 1 MHz | 180 mA | 25 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1682K100
TDK Epcos
|
$0.2447 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2.8 Ω | 10 % | YES | 1 MHz | 135 mA | 90 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1332K100
TDK Epcos
|
$0.2480 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 1.2 Ω | 10 % | YES | 1 MHz | 200 mA | 110 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82422A1223K100
TDK Epcos
|
$0.2536 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 2.65 Ω | 10 % | YES | 100 kHz | 140 mA | 16 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK |