Filter Your Search
1 - 4 of 4 results
|
B82422A1122K100
TDK Epcos
|
$0.2980 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 370 mΩ | 10 % | YES | 1 MHz | 370 mA | 300 MHz | Ferrite | 20 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82422A1122K100
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 370 mΩ | 10 % | YES | 1 MHz | 370 mA | 300 MHz | Ferrite | 20 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 7.96MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82422-A1122-K100
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.2 µH | 370 mΩ | 10 % | YES | 1 MHz | 370 mA | 300 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
B82422-A1122-K100
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 370 mΩ | 10 % | YES | 1 MHz | 370 mA | 300 MHz | FERRITE | 20 | B82422A | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96MHZ | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER SILVER | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant |