Filter Your Search
1 - 10 of 13 results
|
B82422A3120K100
TDK Epcos
|
$0.2770 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 10 % | YES | 10 MHz | 700 mA | 3.5 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82422A3120K158
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 10 % | YES | 10 MHz | 700 mA | 3.5 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
B82422A3120K108
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 10 % | YES | 10 MHz | 700 mA | 3.5 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82422A3120K158
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 10 % | YES | 10 MHz | 700 mA | 3.5 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82422A3120K150
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 10 % | YES | 10 MHz | 700 mA | 3.5 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
B82422-A3120-K
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 10 % | YES | 10 MHz | 700 mA | 3.5 GHz | CERAMIC | 25 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e4 | 125 °C | -55 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | J BEND | 1.9 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
B82422-A3120-K108
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 10 % | YES | 10 MHz | 700 mA | 3.5 GHz | CERAMIC | 25 | B82422A | RF INDUCTOR | 1 | NO | Q MEASURED AT 100MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SILVER OVER COPPER | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | ||||||||||||||
|
B82422A3120K000
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 10 % | YES | 10 MHz | 700 mA | 3.5 GHz | CERAMIC | 25 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e4 | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | J BEND | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
B82422A3120K100
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 10 % | YES | 10 MHz | 700 mA | 3.5 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82422A3120K150
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 100 mΩ | 10 % | YES | 10 MHz | 700 mA | 3.5 GHz | Ceramic | 25 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 100MHZ | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |