Filter Your Search
1 - 2 of 2 results
|
B82422-T1102-K8
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 600 mΩ | 10 % | YES | 7.96 MHz | 400 mA | 300 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||
|
B82422-T1102-K8
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 600 mΩ | 10 % | YES | 7.96 MHz | 400 mA | 300 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 |