Filter Your Search
1 - 2 of 2 results
|
B82432C1154J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 6.1 Ω | 5 % | YES | 100 kHz | 130 mA | 7 MHz | Ferrite | 30 | 1812 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | EPCOS AG | 1812 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82432C1154J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 6.1 Ω | 5 % | YES | 100 kHz | 130 mA | 7 MHz | Ferrite | 30 | 1812 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 0.796MHZ | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |