Filter Your Search
1 - 2 of 2 results
|
B82432-H1102-K
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 110 mΩ | 10 % | YES | 1 MHz | 1.1 A | 260 MHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | Q MEASURED AT 7.96 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | J BEND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
B82432-H1102-K
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | GENERAL PURPOSE INDUCTOR | 1 µH | 110 mΩ | 10 % | YES | 1 MHz | 1.1 A | 260 MHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | Q MEASURED AT 7.96 MHZ | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | DUAL ENDED | J BEND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |