Filter Your Search
1 - 10 of 12 results
|
B82442H1335K050
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 48 Ω | 10 % | YES | 252 kHz | 55 mA | 1 MHz | FERRITE | 30 | 2220 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Flame Retardant | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 5 mm | 5.6 mm | 5 mm | TDK CORP | CHIP, 2220, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82442H1335J000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 48 Ω | 5 % | YES | 252 kHz | 55 mA | 1 MHz | FERRITE | 30 | 2220 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Flame Retardant | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | WRAPAROUND | 5 mm | 5.6 mm | 5 mm | EPCOS AG | 2220 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82442H1335J050
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 48 Ω | 5 % | YES | 252 kHz | 55 mA | 1 MHz | FERRITE | 30 | 2220 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Flame Retardant | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 5 mm | 5.6 mm | 5 mm | TDK CORP | CHIP, 2220, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82442-H1335-K
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 48 Ω | 10 % | YES | 252 kHz | 55 mA | 1 MHz | FERRITE | 30 | 2220 | RF INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | 2220 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82442H1335K000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 48 Ω | 10 % | YES | 252 kHz | 55 mA | 1 MHz | FERRITE | 30 | 2220 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Flame Retardant | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | WRAPAROUND | 5 mm | 5.6 mm | 5 mm | TDK CORP | CHIP, 2220, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82442H1335J000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 48 Ω | 5 % | YES | 252 kHz | 55 mA | 1 MHz | FERRITE | 30 | 2220 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Flame Retardant | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | WRAPAROUND | 5 mm | 5.6 mm | 5 mm | TDK CORP | CHIP, 2220, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82442H1335K050
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 48 Ω | 10 % | YES | 252 kHz | 55 mA | 1 MHz | FERRITE | 30 | 2220 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 150 °C | -55 °C | Flame Retardant | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 5 mm | 5.6 mm | 5 mm | EPCOS AG | 2220 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82442-H1335-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 48 Ω | 5 % | YES | 252 kHz | 55 mA | 1 MHz | FERRITE | 30 | 2220 | RF INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | 2220 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
B82442-H1335-J
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 48 Ω | 5 % | YES | 252 kHz | 55 mA | 1 MHz | FERRITE | 30 | 2220 | RF INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 2220, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82442-H1335-K
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 48 Ω | 10 % | YES | 252 kHz | 55 mA | 1 MHz | FERRITE | 30 | 2220 | RF INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | WRAPAROUND | TDK CORP | 2220 | compliant | EAR99 | 8504.50.80.00 |