Filter Your Search
1 - 2 of 2 results
|
B82450A1004A000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3 % | YES | 125 kHz | 3.5 MHz | FERRITE | 40 | 4514 | RF INDUCTOR | 1 | NO | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.4 mm | 11.4 mm | 3.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82450A1004A000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3 % | YES | 125 kHz | 3.5 MHz | FERRITE | 40 | 4514 | RF INDUCTOR | 1 | NO | FLAME PROOF | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.4 mm | 11.4 mm | 3.5 mm | EPCOS AG | 4514 | compliant | EAR99 | 8504.50.80.00 | TDK |