Filter Your Search
1 - 6 of 6 results
|
B82462A4103M000
TDK Epcos
|
$0.6662 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.15 A | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER OVER NICKEL | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | EPCOS AG | 2424 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82462A4103M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.15 A | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER OVER NICKEL | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82462A4103M050
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.15 A | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
B82462-A4103-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.15 A | 32 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 2 | CYLINDRICAL PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
B82462-A4103-M
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.15 A | 32 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 2 | CYLINDRICAL PACKAGE | Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | WRAPAROUND | TDK CORP | LEAD FREE | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
B82462A4103M050
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.15 A | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | EPCOS AG | 2424 | unknown | EAR99 | 8504.50.80.00 |