Filter Your Search
1 - 2 of 2 results
|
B82462G2102M000
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 17 mΩ | 20 % | YES | 100 kHz | 3.25 A | FERRITE | POWER INDUCTOR | 1 | YES | e2 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
B82462G2102M000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 17 mΩ | 20 % | YES | 100 kHz | 3.25 A | Ferrite | 2525 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.5 mm | 6.3 mm | 6.3 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | CHIP |