Filter Your Search
1 - 4 of 4 results
|
B82464A4103M000
TDK Epcos
|
$1.0295 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 20 % | YES | 100 kHz | 2.9 A | Ferrite | 4141 | POWER INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | L BEND | 4.8 mm | 10.4 mm | 10.4 mm | EPCOS AG | 4141 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82464-A4103-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 20 % | YES | 100 kHz | 2.9 A | 24 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
B82464A4103M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 20 % | YES | 100 kHz | 2.9 A | Ferrite | 4141 | POWER INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | L BEND | 4.8 mm | 10.4 mm | 10.4 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82464-A4103-M
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 20 % | YES | 100 kHz | 2.9 A | 24 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 |