Filter Your Search
1 - 2 of 2 results
|
B82471B1104K000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 700 mΩ | 10 % | YES | 100 kHz | 520 mA | Ferrite | 2320 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.2 mm | TDK CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | ||||
|
B82471B1104K000
TDK Epcos
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 700 mΩ | 10 % | YES | 100 kHz | 520 mA | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | EPCOS AG | unknown | EAR99 | 8504.50.80.00 |