Filter Your Search
1 - 2 of 2 results
|
B82472G6224M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 880 mΩ | 20 % | YES | 100 kHz | 430 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82472G6224M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 880 mΩ | 20 % | YES | 100 kHz | 430 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK |